Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM-S DC5VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97K1558
Product RangeHRM
Your Part Number
561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 100+ | $3.240 |
| 250+ | $2.930 |
| 500+ | $2.630 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM-S DC5VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97K1558
Product RangeHRM
Technical Datasheet
Contact ConfigurationSPCO
Coil Voltage5VDC
Contact Current10A
Product RangeHRM
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance36ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPCO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
36ohm
Coil Voltage
5VDC
Product Range
HRM
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
