Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM2-S DC24VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K1567
Product RangeHRM2
Your Part Number
1,199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 100+ | $4.210 |
| 250+ | $3.850 |
| 500+ | $3.480 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM2-S DC24VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K1567
Product RangeHRM2
Technical Datasheet
Contact ConfigurationSPCO
Coil Voltage24VDC
Contact Current16A
Product RangeHRM2
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance820ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPCO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
820ohm
Coil Voltage
24VDC
Product Range
HRM2
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCHRM2-S DC24V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
