Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCK19Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 64W2353 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.830 |
| 2+ | $64.400 |
| 5+ | $59.820 |
| 10+ | $57.140 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$71.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCK19Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 64W2353 |
| Technical Datasheet | |
| Connector Kit Type | Terminals & Splices |
| Kit Contents | 262-Pcs of Female Quick Disconnect, Ring, Spade, Butt Splice, & Closed-End Terminals, Crimp Tool |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCK19 is a 262-piece Terminal Kit for use with connectors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Contents
262-piece of Female quick disconnect, Ring, Spade, Butt splice, Closed-end terminals, Crimp tool.
Technical Specifications
| Connector Kit Type | Terminals & Splices |
|---|---|
| Product Range | - |
| Kit Contents | 262-Pcs of Female Quick Disconnect, Ring, Spade, Butt Splice, & Closed-End Terminals, Crimp Tool |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
