Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPSP2950PN-16/0.25A-4763Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25R0799
Your Part Number
124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 25+ | $1.780 |
| 100+ | $1.640 |
| 250+ | $1.520 |
| 500+ | $1.350 |
| 1000+ | $1.220 |
| 2500+ | $1.080 |
| 5000+ | $0.959 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPSP2950PN-16/0.25A-4763Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25R0799
Technical Datasheet
Transducer FunctionBuzzer
Driver TypeGeneral Purpose
Impedance16ohm
External Diameter - Metric29mm
Sensitivity (dB)84dB
Power Rating Nom250mW
External Width - Metric-mm
Resonant Frequency600Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial1.142"
Product Dimensions29mm x 5mm
External Width - Imperial-"
Frequency Range0Hz to 7kHz
Frequency Response Min600Hz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Speaker MountingBare Mount
Product Range-
Power Rating Max500mW
External Length - Metric-
External Depth - Metric5mm
External Length - Imperial-
External Depth - Imperial0.197"
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKPSP2950PN-16/0.25A-4763 is a Piezo Buzzer acts like speaker.
- 0.25W Rated power
- 0.5W Maximum power
- 5% Maximum distortion
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Impedance
16ohm
Sensitivity (dB)
84dB
External Width - Metric
-mm
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.142"
External Width - Imperial
-"
Frequency Response Min
600Hz
Temperature Grade
-
Speaker Mounting
Bare Mount
Power Rating Max
500mW
External Depth - Metric
5mm
External Depth - Imperial
0.197"
Driver Type
General Purpose
External Diameter - Metric
29mm
Power Rating Nom
250mW
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
29mm x 5mm
Frequency Range
0Hz to 7kHz
Frequency Response Max
10kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
