Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPSP3050MN-32/0.25A-4764Copy
Newark Part No.25R0800
Your Part Number
2,288 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.750 |
| 100+ | $2.130 |
| 500+ | $1.730 |
| 1000+ | $1.480 |
| 5000+ | $1.310 |
| 10000+ | $1.160 |
| 25000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPSP3050MN-32/0.25A-4764Copy
Newark Part No.25R0800
Technical Datasheet
Transducer FunctionBuzzer
Tones-
External Diameter - Metric30mm
Sound Pressure Level (SPL)90dB
External Width - Metric-mm
Sensitivity (dB)82dB
Resonant Frequency560Hz
Transducer Mounting-
Drive Circuit-
Capacitance-
External Diameter - Imperial1.181"
Lead Wire-
External Width - Imperial-"
IP Rating-
Frequency Response Min560Hz
Housing Material-
Frequency Response Max6kHz
Operating Voltage Range-
Speaker MountingBare Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Power Rating Max300mW
External Length - Metric-
External Depth - Metric5mm
External Length - Imperial-
External Depth - Imperial0.197"
SVHCNo SVHC (17-Jan-2023)
Product Overview
MCKPSP3050MN-32/0.25A-4764 is a round shaped, bare mount, piezo speaker with buzzer functionality.
- 32ohm ±15% impedance at 1,000Hz, 560Hz ±20% resonant frequency
- Frequency range from F0 to 6KHz
- 0.25W rated power, 90 ±3dB SPL (0.1W / 0.1M at 1KHz)
- Max 5% distortion at rated power 1KHz
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
External Diameter - Metric
30mm
External Width - Metric
-mm
Resonant Frequency
560Hz
Drive Circuit
-
External Diameter - Imperial
1.181"
External Width - Imperial
-"
Frequency Response Min
560Hz
Frequency Response Max
6kHz
Speaker Mounting
Bare Mount
Operating Temperature Max
-
Power Rating Max
300mW
External Depth - Metric
5mm
External Depth - Imperial
0.197"
Tones
-
Sound Pressure Level (SPL)
90dB
Sensitivity (dB)
82dB
Transducer Mounting
-
Capacitance
-
Lead Wire
-
IP Rating
-
Housing Material
-
Operating Voltage Range
-
Operating Temperature Min
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
