Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1340-3917Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R0820
Product RangeMulticomp Pro Transducer
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 10+ | $0.875 |
| 100+ | $0.678 |
| 500+ | $0.548 |
| 1000+ | $0.470 |
| 5000+ | $0.415 |
| 10000+ | $0.369 |
| 25000+ | $0.353 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1340-3917Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R0820
Product RangeMulticomp Pro Transducer
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesBuzzer
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max30V
Transducer MountingThrough Hole
Operating Current Max4mA
Drive Circuit-
Capacitance9500pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeMulticomp Pro Transducer
SVHCNo SVHC (17-Jan-2023)
Alternatives for MCKPT-G1340-3917
1 Product Found
Product Overview
The MCKPT-G1340-3917 is a black Piezo Buzzer with PC shell. It provides buzzer tone and supports transducer function.
- Rated Voltage: 12 Vp-p square wave
- Operating Voltage: 3 to 30 Vp-p square wave
- Max. Rated Current: 4mA
- Min. Sound Pressure Level: 80dB at 12 Vp-p / 4kHz square wave / 10cm
- Capacitance at 100Hz: 9,500 ±30% pF
- Resonant Frequency: 4 ±0.5kHz
- Shell Material / Colour: PC / Black
- Operating Temperature: -20°C to +80°C
- Store Temperature: -30°C to +100°C
- Weight: 1.5g
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Buzzer
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Operating Current Max
4mA
Capacitance
9500pF
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducer
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
