Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1410A1-3919Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R0823
Your Part Number
350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.547 |
| 25+ | $0.488 |
| 50+ | $0.428 |
| 100+ | $0.366 |
| 500+ | $0.312 |
| 1000+ | $0.269 |
| 2500+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1410A1-3919Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R0823
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)80dB
Supply Voltage Max30V
Resonant Frequency4kHz
Operating Current Max3mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.01µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MCKPT-G1410A1-3919
2 Products Found
Product Overview
The MCKPT-G1410A1-3919 is a Piezo Buzzer/Transducer with PBT case.
- 12Vp-p Rated voltage (square wave)
- 10000pF ±30% Capacitance (at 120Hz)
- -20 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
30V
Operating Current Max
3mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Capacitance
0.01µF
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
