Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1720-3922Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R0829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.948 |
| 5000+ | $0.685 |
| 10000+ | $0.613 |
| 25000+ | $0.542 |
Price for:Each
Minimum: 1000
Multiple: 1000
$948.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1720-3922Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R0829
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-V
Tones-
Sound Pressure Level (SPL)85dB
Resonant Frequency4kHz
Supply Voltage Max30V
Operating Current Max3mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.014µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Operating Current Max
3mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
-V
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Capacitance
0.014µF
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
