Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034MDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N9378
Product Range3mm Red LED
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 10+ | $0.226 |
| 100+ | $0.109 |
| 500+ | $0.066 |
| 1000+ | $0.049 |
| 2500+ | $0.040 |
| 10000+ | $0.038 |
| 25000+ | $0.032 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034MDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N9378
Product Range3mm Red LED
Technical Datasheet
LED ColorHigh Efficiency Red
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity9.8mcd
Viewing Angle76°
Lens ShapeRound
Product Range3mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL034MD is a 3mm HE red LED Lamp with red diffused lens, through hole mounting, round-shaped lens, 9.8mcd luminous intensity, 625nm peak wavelength, 76° viewing angle. This round LED is made with GaAsP on GaP.
- 85mW Power dissipation
- -40 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
High Efficiency Red
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
76°
Product Range
3mm Red LED
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
9.8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCL034MD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
