Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLSS22PCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74M3028
Product RangeMCLSS22
Your Part Number
4,105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.948 |
| 50+ | $0.841 |
| 100+ | $0.784 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLSS22PCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74M3028
Product RangeMCLSS22
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOff-On
Switch MountingThrough Hole
Product RangeMCLSS22
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCTo Be Advised
Product Overview
The MCLSS22P is a double-pole double-throw (DPDT) Slide Switch with OFF-ON function. The switch has brass terminal, alloy copper contact and black LCP thermoplastic actuator.
- 100mΩ Maximum contact resistance
- 100MΩ at 100VDC Maximum insulation resistance
- 500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
To Be Advised
Switch Operation
Off-On
Product Range
MCLSS22
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Alternatives for MCLSS22P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
