Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMLR50V105MY5VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC1306
Product RangeMCMLR Series
Your Part Number
2,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 250+ | $0.076 |
| 500+ | $0.068 |
| 1000+ | $0.062 |
| 5000+ | $0.057 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMLR50V105MY5VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC1306
Product RangeMCMLR Series
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicY5V
Lead Spacing5.08mm
Capacitor Case / Package-
Product RangeMCMLR Series
Product Diameter-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Y5V
Capacitor Case / Package
-
Product Diameter
-
Product Width
-
Operating Temperature Min
-30°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
MCMLR Series
Product Length
-
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCMLR50V105MY5V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
