Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X5603FTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel86T3313RL
Cut Tape86T3313
Product RangeMP MR Series
Your Part Number
4,351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.035 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.035 |
| 30+ | $0.017 |
| 100+ | $0.012 |
| 250+ | $0.008 |
| 500+ | $0.006 |
| 1000+ | $0.005 |
| 2500+ | $0.004 |
| 5000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X5603FTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel86T3313RL
Cut Tape86T3313
Product RangeMP MR Series
Technical Datasheet
Resistance560kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
560kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MCMR04X5603FTL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
