Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCMR12X000 PTL Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device](https://mexico.newark.com/productimages/standard/en_US/07W4405-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR12X000 PTLCopy
Newark Part No.
Re-Reel86T3976
Cut Tape86T3976
Product RangeMCMR Series
Your Part Number
30,455 In Stock
Need more?
6816 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
23639 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.079 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.079 |
| 10+ | $0.067 |
| 25+ | $0.049 |
| 50+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR12X000 PTLCopy
Newark Part No.
Re-Reel86T3976
Cut Tape86T3976
Product RangeMCMR Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeMCMR Series
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
MCMR Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
