Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMSF 1A 250VCopy
Newark Part No.95M6618
Product RangeMP MSF Series
Your Part Number
3,561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.703 |
| 250+ | $0.533 |
| 500+ | $0.477 |
| 1000+ | $0.433 |
| 5000+ | $0.391 |
Price for:Each
Minimum: 10
Multiple: 10
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMSF 1A 250VCopy
Newark Part No.95M6618
Product RangeMP MSF Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Product RangeMP MSF Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCMSF 1A 250V is a 1A/250V fast acting Rectangular Fuse with thermoplastic base/cap, through hole mounting, tin-plated alloy pin leads and radial leaded case style.
- Black colour
- 0.62mm Lead diameter
- 5.08mm Lead spacing
- 120mV Maximum voltage drop
- 0.052Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Fuse Current
1A
Product Range
MP MSF Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for MCMSF 1A 250V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
