Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMSF 2.5A 250VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95M6619
Product RangeMP MSF Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.464 |
| 250+ | $0.434 |
| 500+ | $0.397 |
| 1000+ | $0.368 |
| 5000+ | $0.323 |
Price for:Each
Minimum: 10
Multiple: 10
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMSF 2.5A 250VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95M6619
Product RangeMP MSF Series
Technical Datasheet
Fuse Current2.5A
Voltage Rating VAC250V
Product RangeMP MSF Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Current
2.5A
Product Range
MP MSF Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for MCMSF 2.5A 250V
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
