Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCNDS-04VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 69AC3093 |
| Product Range | MCNDS-xxV |
| Your Part Number | |
| Technical Datasheet |
20,905 In Stock
56,480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $1.270 |
| 50+ | $1.140 |
| 100+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCNDS-04VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 69AC3093 |
| Product Range | MCNDS-xxV |
| Technical Datasheet | |
| No. of Circuits | 4Circuits |
| Switch Actuator Style | Raised Slide |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | MCNDS-xxV |
| Switch Type | DIP Unsealed |
| SVHC | To Be Advised |
Product Overview
4 way DIP switch with a raised slide actuation suitable for industrial control and computer peripherals.
- Copper alloy with gold plated contacts
- Red colour thermoplastic PBT cover
Technical Specifications
| No. of Circuits | 4Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 24V |
| Product Range | MCNDS-xxV |
| SVHC | To Be Advised |
| Switch Actuator Style | Raised Slide |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Unsealed |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
