Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00035Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30AK4743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 100+ | $1.710 |
| 250+ | $1.560 |
| 500+ | $1.450 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00035Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30AK4743
Technical Datasheet
Sleeving / Tubing TypeChemical Resistant
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourTransparent
Internal Diameter0.86mm
Length - Metric5m
Length - Imperial16.4ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Chemical Resistant
Sleeving Colour
Transparent
Length - Metric
5m
Product Range
-
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.86mm
Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
