Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPL3-AC-VCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel31M5584RL
Cut Tape31M5584
Product RangeMCPL3
Your Part Number
1,557 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.840 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.510 |
| 25+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPL3-AC-VCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel31M5584RL
Cut Tape31M5584
Product RangeMCPL3
Technical Datasheet
Operating Force200gf
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
Contact Current Max1mA
Switch TerminalsSolder
No. of Directions3
Product RangeMCPL3
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCPL3-AC-V from Multicomp Pro is a surface mount navigation switch.
- SPST configuration
- Contact rating is 10mA at 5VDC
- Operating force for centre push of 200gf and lever of 70gf
- Operating temperature range from -10°C to 60°C
- 3 position switch
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Operating Force
200gf
Contact Voltage DC Nom
5V
Switch Terminals
Solder
Product Range
MCPL3
Contact Voltage AC Nom
-
Contact Current Max
1mA
No. of Directions
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCPL3-AC-V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
