Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRNLA06G0103B0ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58T9734
Product RangeMCRNLA Series
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 10+ | $0.186 |
| 25+ | $0.153 |
| 50+ | $0.121 |
| 100+ | $0.083 |
| 500+ | $0.064 |
| 1000+ | $0.049 |
| 2500+ | $0.039 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRNLA06G0103B0ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58T9734
Product RangeMCRNLA Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors5Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor-
Temperature Coefficient± 200ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating200mW
Product Length15.3mm
Product Width2.5mm
Product Height5.08mm
Product RangeMCRNLA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
No. of Resistors
5Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
15.3mm
Product Height
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Resistance Tolerance
± 2%
Power Rating per Resistor
-
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
200mW
Product Width
2.5mm
Product Range
MCRNLA Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MCRNLA06G0103B0E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
