Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRNLA09G0103B0ECopy
Newark Part No.58T9750
Product RangeMCRNLA Series
Your Part Number
2,108 In Stock
3,501 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 10+ | $0.488 |
| 25+ | $0.437 |
| 50+ | $0.396 |
| 100+ | $0.259 |
| 500+ | $0.220 |
| 1000+ | $0.189 |
| 5000+ | $0.144 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRNLA09G0103B0ECopy
Newark Part No.58T9750
Product RangeMCRNLA Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor-
Temperature Coefficient± 200ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating200mW
Product Length22.9mm
Product Width2.5mm
Product Height5.08mm
Product RangeMCRNLA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MCRNL series are thick film, low profile resistor network in single inline package. The resistance value includes E24 decade values from 10 ohm to 1Mohm. The number of resistor networks and configuration type are selected based on part numbering.
- Maximum working voltage of 100V
- ±2% and ±5% tolerance
- Temperature coefficient is ±200ppm/°C (50 ohm to 1Mohm) and ±250ppm/°C (<50 ohm and >1Mohm)
- High reliability
- Miniature, high density packaging
- Power rating of 0.2W and 0.125W available
- Operating temperature ranges from -50°C to +125°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
10kohm
No. of Resistors
8Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
22.9mm
Product Height
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Resistance Tolerance
± 2%
Power Rating per Resistor
-
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
200mW
Product Width
2.5mm
Product Range
MCRNLA Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCRNLA09G0103B0E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
