Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1205Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03P2294
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.730 |
| 5+ | $24.840 |
| 10+ | $22.310 |
Price for:Each
Minimum: 1
Multiple: 1
$26.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1205Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03P2294
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric145mm
External Width - Metric105mm
External Depth - Metric40mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial5.71"
External Width - Imperial4.13"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
145mm
External Depth - Metric
40mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
-
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
5.71"
External Depth - Imperial
1.57"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MCRP1205
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
