Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1455Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03P2302
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.780 |
| 5+ | $41.630 |
| 10+ | $37.380 |
Price for:Each
Minimum: 1
Multiple: 1
$44.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1455Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03P2302
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric220mm
External Width - Metric165mm
External Depth - Metric60mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial6.5"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCRP1455 is a light grey non-metallic multi-purpose Enclosure made of ABS with EDPM cord gasket.
- 30ozf-in (21cN-m) Lid screw torque
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
220mm
External Depth - Metric
60mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Enclosure Material
ABS
External Width - Metric
165mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
8.66"
External Depth - Imperial
2.36"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
