Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRSD16000F183000RRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel41AH1993RL
Cut Tape41AH1993
Product RangeMP RS Series
Your Part Number
6,188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.476 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 50+ | $0.371 |
| 100+ | $0.313 |
| 250+ | $0.266 |
| 500+ | $0.228 |
| 1000+ | $0.197 |
| 2500+ | $0.166 |
| 5000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRSD16000F183000RRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel41AH1993RL
Cut Tape41AH1993
Product RangeMP RS Series
Product RangeMP RS Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.7mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP RS Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
