Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-2R2MUCopy
Newark Part No.
Re-Reel74AC1375
Cut Tape74AC1375
Product RangeMC SD54 Series
Your Part Number
792 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.373 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 250+ | $0.289 |
| 500+ | $0.261 |
| 1000+ | $0.239 |
| 5000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-2R2MUCopy
Newark Part No.
Re-Reel74AC1375
Cut Tape74AC1375
Product RangeMC SD54 Series
Inductance2.2µH
RMS Current (Irms)3.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeMC SD54 Series
Inductor Case / Package-
DC Resistance Max0.041ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
-
Product Range
MC SD54 Series
DC Resistance Max
0.041ohm
Product Length
5.8mm
Product Height
4.5mm
Alternatives for MCSD54-2R2MU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
