Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCSDT400-50Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 06AC3312 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $151.870 |
| 2+ | $135.880 |
| 5+ | $125.940 |
| 10+ | $120.080 |
Price for:Each
Minimum: 1
Multiple: 1
$151.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCSDT400-50Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 06AC3312 |
| Technical Datasheet | |
| Stripping Capacity Metric | - |
| For Use With | LMR-400 Type Coax Cables |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The MCSDT400-50 from Multicomp is a cartridge trimmer. Cable stripper tool strips 50 ohm coaxial cable for preparing 400 size connectors.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Stripping Capacity Metric | - |
|---|---|
| Product Range | - |
| For Use With | LMR-400 Type Coax Cables |
|---|---|
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
