Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMO-0630S12STDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.61T7650
Product RangeMCSM
Your Part Number
134 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.900 |
| 100+ | $12.260 |
| 250+ | $11.290 |
| 500+ | $10.480 |
| 1000+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMO-0630S12STDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.61T7650
Product RangeMCSM
Technical Datasheet
Frame TypeC Type
Solenoid OperationPush
Solenoid Duty CycleContinuous
Holding Force33gf
Coil Voltage12VDC
Coil Resistance60ohm
Coil Power Continuous2.4W
Coil TerminationWire Leaded
Product RangeMCSM
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12VDC
Coil Power Continuous
2.4W
Product Range
MCSM
Solenoid Operation
Push
Holding Force
33gf
Coil Resistance
60ohm
Coil Termination
Wire Leaded
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
