Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSPHN7-YCA043TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28W1943
Product RangeMCSPH
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.200 |
| 25+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSPHN7-YCA043TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28W1943
Product RangeMCSPH
Technical Datasheet
Product RangeMCSPH
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force60gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.3mm x 7mm
IP Rating-
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
MCSPH
Switch Mounting
Through Hole
Actuating Force
60gf
Switch Dimensions (L x W)
7.3mm x 7mm
IP Rating
-
SVHC
No SVHC (19-Jan-2021)
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
