Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT18X10X10C-103NUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78Y6667
Product RangeMP T18 series
Your Part Number
907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 25+ | $1.690 |
| 100+ | $1.550 |
| 250+ | $1.430 |
| 500+ | $1.270 |
| 1000+ | $1.160 |
| 2500+ | $1.020 |
| 5000+ | $0.912 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT18X10X10C-103NUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78Y6667
Product RangeMP T18 series
Technical Datasheet
Inductance10mH
DC Current Rating2A
DC Resistance Max0.125ohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMP T18 series
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10mH
DC Resistance Max
0.125ohm
Operating Temperature Max
85°C
SVHC
To Be Advised
DC Current Rating
2A
Operating Temperature Min
-25°C
Product Range
MP T18 series
Technical Docs (1)
Alternatives for MCT18X10X10C-103NU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
