Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT25X15X15C-502NUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84R8492
Your Part Number
2,729 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 25+ | $1.900 |
| 100+ | $1.750 |
| 250+ | $1.620 |
| 500+ | $1.440 |
| 1000+ | $1.300 |
| 2500+ | $1.160 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT25X15X15C-502NUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84R8492
Technical Datasheet
Inductance5mH
DC Current Rating6A
DC Resistance Max0.045ohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCT25X15X15C-502NU
1 Product Found
Product Overview
The MCT25X15X15C-502NU is a 6A Common Mode Choke. All termination shall exhibit a continuous solder coating free from defects for a minimum of 95% of the surface area of any individual lead solderability.
- -25 to 85°C Operating temperature range
- Within ±5% DCR range and inductance change
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Inductance
5mH
DC Resistance Max
0.045ohm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
