Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA3-1R3-VCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel12N2297RL
Cut Tape12N2297
Product RangeMCTA3
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $1.560 |
| 50+ | $1.390 |
| 100+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA3-1R3-VCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel12N2297RL
Cut Tape12N2297
Product RangeMCTA3
Technical Datasheet
Product RangeMCTA3
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max1.5mA
Contact Voltage DC Nom5V
Actuating Force260gf
Contact Rating50mA at 12VDC
Operating Force260gf
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP57
IP RatingIP57
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCTA3-1R3-V is a single-pole single-throw (SPST) right angle SMT Tactile Switch with solder terminal and red stem. The MCTA3 series switch has silver plated stainless contact, silver plated brass terminal.
- 4.35mm Height
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 250VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCTA3
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
5V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
IP57
SVHC
No SVHC (04-Feb-2026)
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
1.5mA
Actuating Force
260gf
Operating Force
260gf
IP Rating
IP57
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for MCTA3-1R3-V
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
