Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-10D06Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54T7601
Your Part Number
1,893 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 250+ | $3.210 |
| 500+ | $2.880 |
| 1000+ | $2.590 |
| 5000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-10D06Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54T7601
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCTC-10D06 is a 6-way 5.08mm pluggable Terminal Block with tin plated phosphor bronze contacts and green polyamide 66 insulator. This terminal block accepts 12 to 24AWG wire gauge and it has screw termination.
- 16A, 300V Current ratings
- -40 to +105°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
16A
Product Range
-
Technical Docs (2)
Alternatives for MCTC-10D06
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
