Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-10D07Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.54T7602
Your Part Number
1 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 100+ | $2.820 |
| 250+ | $2.590 |
| 500+ | $2.380 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-10D07Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.54T7602
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions7Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCTC-10D07 is a 7-position 16A Pluggable Terminal Block made up of polyamide 66 housing with a tin-plated phosphor bronze contact and a zinc-plated steel M3 screw. It has screw wire connection and a nickel-plated brass cage clamp.
- 7lb-inch Screw torque
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
7Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
-
Rated Current
16A
Product Range
-
Technical Docs (2)
Alternatives for MCTC-10D07
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
