Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-10F02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54T7608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.998 |
| 1000+ | $0.896 |
| 5000+ | $0.817 |
Price for:Each
Minimum: 500
Multiple: 500
$499.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-10F02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54T7608
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Positions
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
Technical Docs (2)
Alternatives for MCTC-10F02
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
