Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-03A03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54T7642
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 250+ | $0.777 |
| 500+ | $0.696 |
| 1000+ | $0.623 |
| 5000+ | $0.567 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-03A03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54T7642
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Positions
Rated Current12A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCTE-03A03 is a 3-way 12A pluggable Terminal Block Header with tin-plated brass solder pin and a polyamide 66 housing. It has through-hole right-angle block orientation with closed ends.
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
150V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
