Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCTF0805BTC1002 SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/4465270.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTF0805BTC1002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01P2082
Re-Reel01P2081RL
Cut Tape01P2081
Product RangeMCTF Series
Your Part Number
5,116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.278 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 25+ | $0.245 |
| 100+ | $0.217 |
| 250+ | $0.133 |
| 500+ | $0.109 |
| 1000+ | $0.092 |
| 2500+ | $0.073 |
| 5000+ | $0.057 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTF0805BTC1002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01P2082
Re-Reel01P2081RL
Cut Tape01P2081
Product RangeMCTF Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Product RangeMCTF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCTF series thin film NiCr Passivated Resistor with wide R-value range.
- Advanced thin film technology
- Very tight tolerance down to ±0.1%
- Extremely low TCR down to ±5PPM/°C
- Wide resistance range 1Ω to 1MΩ
Applications
Medical, Test & Instrumentation, Automated Test Equipment, DC/DC Converters, Datacom
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Type
Precision
Product Range
MCTF Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCTF0805BTC1002
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
