Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD13A300B09RSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2006
Your Part Number
2 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.990 |
| 10+ | $14.160 |
| 25+ | $13.820 |
| 50+ | $12.700 |
| 100+ | $12.080 |
| 250+ | $10.900 |
| 500+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$14.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD13A300B09RSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2006
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle10°
Beam Angle10°
Switching Frequency300kHz
External Diameter13mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
-
Beam Angle
10°
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensing Range Max
-
Beam Angle
10°
External Diameter
13mm
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
