Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A40S09RSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2007
Your Part Number
1 In Stock
60,399 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.490 |
| 25+ | $3.060 |
| 50+ | $2.880 |
| 100+ | $2.520 |
| 250+ | $2.130 |
| 500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A40S09RSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2007
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle110°
Beam Angle110°
Switching Frequency40kHz
External Diameter14mm
Sensitivity (dB)-75dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensing Range Min
-
Beam Angle
110°
Switching Frequency
40kHz
Sensitivity (dB)
-75dB
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Sensing Range Max
-
Beam Angle
110°
External Diameter
14mm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
