Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCUSD16P40B12ROCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17X2012 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.600 |
| 100+ | $2.150 |
| 500+ | $2.010 |
| 1000+ | $1.830 |
| 2500+ | $1.550 |
| 5000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCUSD16P40B12ROCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17X2012 |
| Technical Datasheet | |
| Sensing Range Min | - |
| Sensing Range Max | - |
| Beam Angle | 50° |
| Beam Angle | 50° |
| Switching Frequency | 40kHz |
| External Diameter | 16mm |
| Sensitivity (dB) | -74dB |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Range Min | - |
|---|---|
| Beam Angle | 50° |
| Switching Frequency | 40kHz |
| Sensitivity (dB) | -74dB |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Sensing Range Max | - |
|---|---|
| Beam Angle | 50° |
| External Diameter | 16mm |
| Operating Temperature Min | -30°C |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
