Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUST18A40B12RSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2027
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $4.270 |
| 25+ | $3.990 |
| 50+ | $3.670 |
| 100+ | $3.420 |
| 250+ | $3.130 |
| 500+ | $2.800 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUST18A40B12RSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2027
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle80°
Beam Angle80°
Switching Frequency40kHz
External Diameter18mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
-
Beam Angle
80°
Switching Frequency
40kHz
Sensitivity (dB)
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Sensing Range Max
-
Beam Angle
80°
External Diameter
18mm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
