Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCVZ0603M300AGT TVS Varistor, 25 V, 30 V, MCVZ0603 Series, 65 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/23T7696-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0603M300AGTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel23T7701RL
Cut Tape23T7701
Product RangeVZ
Your Part Number
7,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.020 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.020 |
| 10+ | $0.019 |
| 25+ | $0.018 |
| 50+ | $0.017 |
| 100+ | $0.016 |
| 250+ | $0.015 |
| 500+ | $0.014 |
| 1000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0603M300AGTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel23T7701RL
Cut Tape23T7701
Product RangeVZ
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC30V
Product RangeVZ
Clamping Voltage Vc Max65V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
25V
Product Range
VZ
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MCVZ0603M300AGT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
