Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0805M050AGTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel93X4473
Re-Reel23T7703RL
Cut Tape23T7703
Product RangeVZ
Your Part Number
2,057 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.090 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.090 |
| 10+ | $0.086 |
| 25+ | $0.085 |
| 50+ | $0.083 |
| 100+ | $0.075 |
| 250+ | $0.074 |
| 500+ | $0.071 |
| 1000+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0805M050AGTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel93X4473
Re-Reel23T7703RL
Cut Tape23T7703
Product RangeVZ
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeVZ
Clamping Voltage Vc Max20V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS80A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
4V
Product Range
VZ
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
80A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
20V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
