Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCVZ1206M560AGT TVS Varistor, 40 V, 56 V, MCVZ1206 Series, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/23T7696-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ1206M560AGTCopy
Newark Part No.
Re-Reel23T7719
Cut Tape23T7719
Product RangeVZ
Your Part Number
5,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.439 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.439 |
| 10+ | $0.344 |
| 25+ | $0.258 |
| 50+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ1206M560AGTCopy
Newark Part No.
Re-Reel23T7719
Cut Tape23T7719
Product RangeVZ
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeVZ
Clamping Voltage Vc Max110V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Voltage Rating VAC
40V
Product Range
VZ
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MCVZ1206M560AGT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
