Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR08X564 JTLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel22AC4721
Re-Reel08AM3452RL
Cut Tape08AM3452
Product RangeMP WR Series
Your Part Number
4,501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.043 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.043 |
| 30+ | $0.022 |
| 100+ | $0.014 |
| 250+ | $0.010 |
| 500+ | $0.008 |
| 1000+ | $0.007 |
| 2500+ | $0.005 |
| 5000+ | $0.003 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR08X564 JTLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel22AC4721
Re-Reel08AM3452RL
Cut Tape08AM3452
Product RangeMP WR Series
Resistance560kohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
560kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MP WR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
