Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWR12X3300FTL SMD Chip Resistor, 330 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://mexico.newark.com/productimages/standard/en_US/01Y7500-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR12X3300FTLCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel85X6408
Re-Reel94X2235RL
Cut Tape94X2235
Your Part Number
66,252 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.067 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.067 |
| 25+ | $0.034 |
| 100+ | $0.022 |
| 250+ | $0.016 |
| 500+ | $0.012 |
| 1000+ | $0.009 |
| 2500+ | $0.007 |
| 5000+ | $0.005 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR12X3300FTLCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel85X6408
Re-Reel94X2235RL
Cut Tape94X2235
Technical Datasheet
Product Overview
MCWR12X3300FTL is a reliable SMD chip resistor designed for a variety of electronic applications. With a resistance value of 330 ohm and a power rating of 250mW, this thick film resistor is optimized for general-purpose use. Housed in a 1206 (3216 Metric) case size, it offers high durability and is rated for voltages up to 200V, making it suitable for diverse circuit designs.
- Suitable for application including consumer electronics, automotive systems and industrial equipment
- Thick film technology provides excellent stability and reliability in performance
- 1206 case size allows for easy integration into modern PCB layouts without occupying excessive space
- Accurate resistance
Technical Docs (2)
Alternatives for MCWR12X3300FTL
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
