Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMDD1-250Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.04M4998
Product RangeMDD
Your Part Number
1,362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 50+ | $10.000 |
| 100+ | $9.250 |
| 250+ | $8.600 |
| 500+ | $7.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMDD1-250Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.04M4998
Product RangeMDD
Technical Datasheet
Product RangeMDD
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.25mm²
Insulator ColourRed
Insulator MaterialVinyl
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MDD1-250 from Multicomp Pro is a vinyl insulated double crimp male disconnect.
- Wire range from 22AWG to 16AWG
- Red colour insulation
- Double crimp with copper sleeve on barrel
- Terminal material is brass
- Maximum electrical rating is 600V at 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MDD
Wire Size AWG Min
22AWG
Conductor Area CSA
1.25mm²
Insulator Material
Vinyl
Tab Size - Imperial
0.25" x 0.032"
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Insulator Colour
Red
Tab Size - Metric
6.35mm x 0.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
