Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10552Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67C8435
Product RangeMH105
Your Part Number
211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 10+ | $11.550 |
| 25+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10552Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67C8435
Product RangeMH105
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMH105
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 15 way plug IDC connector
- Design allows use with standard backshells
- Through hole termination
- Glass filled polyester black colour insulator and copper alloy contacts
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
D Sub Connector Type
Standard
Product Range
MH105
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
