Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-070NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24M4864
Your Part Number
624 In Stock
1,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 100+ | $1.310 |
| 250+ | $1.180 |
| 500+ | $1.080 |
| 1000+ | $0.998 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-070NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24M4864
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter2.5mm
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The MJ-070N is a 3-pin 2.5mm RCA Stereo-phone Socket with metal body and gold/nickel plated contacts. This chassis mount phone audio female connector has solder termination.
- 30mW Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- -25 to +80°C Rated temperature range
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
