Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-071HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M4865
Your Part Number
1,155 In Stock
7,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 100+ | $2.250 |
| 250+ | $2.060 |
| 500+ | $1.890 |
| 1000+ | $1.750 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-071HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M4865
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter2.5mm
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The MJ-071H is a 3-pin 2.5mm RCA/Phono Socket with metal body, gold plated contacts and black PA housing. This panel mount phone audio connector has solder termination.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
