Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-355Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26M1580
Your Part Number
336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.160 |
| 25+ | $2.980 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-355Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26M1580
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
Panel mount 3.5mm jack sockets available in mono or stereo configurations with solder terminals and lock nuts
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
