Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3301Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX0123
Your Part Number
765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 250+ | $5.840 |
| 500+ | $5.200 |
| 1000+ | $4.690 |
| 5000+ | $3.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3301Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX0123
Technical Datasheet
Insulator Body MaterialMica
Thermal Conductivity-
Breakdown Voltage Vbr1kV
Thickness0.1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
1kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
To Be Advised
Thermal Conductivity
-
Thickness
0.1mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
